Pilz Female 5 way Straight to Unterminated Sensor Actuator Cable, 30 m

Subtotal (1 unit)*

€79.31

(exc. VAT)

€97.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.31

*price indicative

RS Stock No.:
313-789
Mfr. Part No.:
630297
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Sensor Actuator Cable

Series

6302

Cable Length

30m

Jacket Material

Polyurethane

Jacket Colour

Yellow

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

Straight

Connector Type B

Unterminated

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
IT
The Pilz Connection Cable is made of PUR with a yellow colour, featuring a 5-pin straight M12 socket on one end and an open line end on the other. It operates within an ambient temperature range of -25°C to 80°C. The cable has a pollution degree of 3 and meets the required clearance and creepage distance standards, ensuring reliable electrical performance in various industrial applications.

CE and UKCA approved

Au contact surface material

CuSn socket material

Oil resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy