Pilz Male 8 way M8, Straight to Female 8 way M8, Straight Cable, 2 m

Subtotal (1 unit)*

€47.95

(exc. VAT)

€58.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.95

*price indicative

RS Stock No.:
340-354
Mfr. Part No.:
533157
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Cable

Series

533157

Cable Length

2m

Jacket Colour

Yellow

Jacket Material

Polyurethane

Number of Contacts A

8

Connector Type A

M8, Straight

Connector Gender A

Male

Connector Type B

M8, Straight

Connector Gender B

Female

Number of Contacts B

8

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Pilz Connection Cable features an 8-pin M8 straight socket and connector, both A-coded. It is made from durable PUR material, with a yellow colour, designed for use in drag chains. The cable is suitable for operating in ambient temperatures ranging from -40 °C to 80 °C. The pins are made of CuZn (brass), while the sockets are made of CuSn.

CE and UKCA approved

Au contact surface

Cu cable material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy