Festo Male 5 way M12, Right Angle to 3 way Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

€16.90

(exc. VAT)

€20.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.90

*price indicative

RS Stock No.:
351-600
Mfr. Part No.:
NEBA-M12W5-U-5-N-LE3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuator/Sensor Cable

Series

NEBA

Jacket Colour

Grey

Jacket Material

Thermoplastic Elastomer

Cable Length

5m

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12, Right Angle

Connector Type B

Unterminated

Number of Contacts B

3

Voltage

0V ac, 250V ac

IP Rating

IP65, IP68, IP69K

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

Model Number

8078246

COO (Country of Origin):
TR
The Festo Connecting Cable is designed to effortlessly integrate field devices such as sensors and actuators with controllers, making it an essential component for efficient automation setups. Built to meet stringent industry standards, the cable exhibits exceptional resistance to various environmental factors, ensuring reliable performance in diverse applications. With a robust construction characterised by abrasion resistance and a flame-retardant sheath, it is ideal for energy chain and robotic applications. The cable's flexible nature accommodates both fixed and moving installations while maintaining integrity over extended use.

Conforms to EN 61076-2-101 and EN 61984 standards for quality assurance

Immunity to surge up to 2.5 kV enhances protection against electrical disturbances

Rated for operational voltages up to 250 V supporting a wide range of applications

Resistant to various chemicals ensuring durability in challenging environments

IP65 IP68 and IP69K ratings provide superior protection against dust and water ingress

Compatible with both rotatable and non-rotatable screw-type locks for versatile installation

Features high torsional strength ensuring long-term reliability under dynamic conditions

Designed to function effectively across a temperature range of -40 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy