Festo Male 5 way M12, Right Angle to 4 way Unterminated Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 341-863
- Mfr. Part No.:
- NEBA-M12W5-U-2.5-N-LE4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€14.90
(exc. VAT)
€18.33
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.90 |
*price indicative
- RS Stock No.:
- 341-863
- Mfr. Part No.:
- NEBA-M12W5-U-2.5-N-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Colour | Grey | |
| Cable Length | 2.5m | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 0V ac, 250V ac | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078248 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Colour Grey | ||
Cable Length 2.5m | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 0V ac, 250V ac | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078248 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is engineered to facilitate robust connections between field devices and controllers, ensuring reliability in demanding applications. With a design that adheres to stringent standards, this cable not only promises safety but also enhances performance in various environments. Its construction features premium materials that ensure durability and resistance to harsh conditions, making it a perfect fit for automating industrial processes. Designed for easy installation and secure connections, this product is ideal for users who require high-quality and dependable connectivity solutions.
A durable cable structure designed for over five million cycles
Offers significant resistance to abrasion and chemicals, ensuring longevity
Incorporates UV resistance and hydrolysis protection for outdoor use
