Festo Male 5 way M12, Right Angle to 5 way Unterminated Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 343-230
- Mfr. Part No.:
- NEBA-M12W5-U-2.5-N-LE5
- Manufacturer:
- Festo
Subtotal (1 unit)*
€17.32
(exc. VAT)
€21.30
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.32 |
*price indicative
- RS Stock No.:
- 343-230
- Mfr. Part No.:
- NEBA-M12W5-U-2.5-N-LE5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 2.5m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078251 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 2.5m | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078251 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is expertly designed to establish seamless communication between field devices and controllers in sophisticated automation systems. Built to conform to international standards, it offers a reliable connection for robust performance in various environments. The cable is engineered for durability, featuring a flame-retardant sheath that withstands harsh conditions while ensuring optimal functionality. With its lightweight design and high flexibility, this cable is perfectly suited for energy chains and robot applications, making it a versatile solution for modern industrial needs.
Conforms to relevant international standards for safety and reliability
Flame retardant and self extinguishing properties enhance fire safety
Lightweight and flexible design suitable for dynamic applications
UV and hydrolysis resistance prolongs lifespan in outdoor environments
High torsional strength ensures repeated use without degradation
Compatible with both rotatable and non rotatable mounting systems
