Festo Male 4 way M8, Right Angle to 4 way Unterminated Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 343-897
- Mfr. Part No.:
- NEBA-M8W4-U-2.5-N-LE4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€12.91
(exc. VAT)
€15.88
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.91 |
*price indicative
- RS Stock No.:
- 343-897
- Mfr. Part No.:
- NEBA-M8W4-U-2.5-N-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Cable Length | 2.5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078233 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Cable Length 2.5m | ||
Number of Contacts A 4 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078233 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is expertly designed to bridge field devices with controllers, ensuring seamless communication in industrial environments. With its robust construction and adherence to stringent standards, it highlights the importance of reliability in automation. The cable is tailored to resist environmental challenges, making it ideal for a variety of applications, from robotics to harsh industrial settings. Its thoughtful design features provide peace of mind, ensuring that the connection remains intact under demanding operational conditions.
Offers a high degree of protection with IP65, IP68, and IP69K ratings
Features robust torsional and flexural strength for long lasting performance
Designed with UV and hydrolysis resistance for outdoor installations
Incorporates gold plated contacts for improved conductivity and durability
