Festo Male 5 way M12, Right Angle to 4 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 343-689
- Mfr. Part No.:
- NEBA-M12W5-U-5-N-LE4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€19.30
(exc. VAT)
€23.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.30 |
*price indicative
- RS Stock No.:
- 343-689
- Mfr. Part No.:
- NEBA-M12W5-U-5-N-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 0V ac, 250V ac | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078249 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Right Angle | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 0V ac, 250V ac | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078249 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable redefines efficiency and reliability in industrial environments. Engineered to seamlessly connect field devices such as sensors and actuators with controllers, it meets stringent industry standards including EN 61076-2-101 and EN 61984. Designed for optimal durability, the cable features abrasion-resistant construction and is suitable for use in energy chains and robotic applications. With a temperature tolerance of -40 °C to 85 °C, it is built to withstand harsh conditions, offering unmatched flexibility and performance.
Robust design ensures longevity in demanding settings
Flame retardant properties enhance safety in operational environments
IP65, IP68, and IP69K ratings provide complete protection against dust and water ingress
High torsional strength allows for extensive movement without failure
UV and oil resistance make it ideal for outdoor applications
Cleanroom class 4 compliance supports sterile environments
