Festo Male 5 way M12, Right Angle to 3 way Unterminated Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 351-599
- Mfr. Part No.:
- NEBA-M12W5P-U-2.5-N-LE3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€18.16
(exc. VAT)
€22.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.16 |
*price indicative
- RS Stock No.:
- 351-599
- Mfr. Part No.:
- NEBA-M12W5P-U-2.5-N-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Cable Length | 2.5m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 10V dc, 30V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078256 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Cable Length 2.5m | ||
Number of Contacts A 5 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 10V dc, 30V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078256 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is designed to seamlessly link field devices such as sensors and actuators with controllers, ensuring reliable operation in various environments. Engineered to comply with stringent standards, it optimally supports the functionality of electrically operated valves. With its robust features, including excellent resilience to outdoor conditions, this product minimises the risk of downtime and enhances system performance. Its compatibility with energy chains and robot applications further underscores its versatility for high-demand tasks. This essential component provides a durable and efficient connection, vital for maintaining productivity in industrial settings.
Complies with multiple standards including EN 61076 2 101 and EN 61984
Offers a wide operational voltage range from DC 10 V to 30 V
Designed for durability with flame retardant and abrasion resistant characteristics
Includes state of the art immunity to surge up to 0.8 kV
Features a degree of protection rated IP65 IP68 and IP69K
Constructed from materials that are UV resistant and hydrolysis resistant
Showcases low adhesion properties making it suitable for various applications
