Festo Male 3 way M8, Straight to 3 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 342-198
- Mfr. Part No.:
- NEBA-M8CG3-U-5-N-LE3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€13.91
(exc. VAT)
€17.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.91 |
*price indicative
- RS Stock No.:
- 342-198
- Mfr. Part No.:
- NEBA-M8CG3-U-5-N-LE3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078265 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078265 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is designed for seamless integration between field devices and controllers, ensuring reliable communication in various automation applications. Its robust construction adheres to stringent standards, making it suitable for demanding environments. With a cable length of 5 metres, it is engineered to provide excellent flexibility while maintaining durability, ideal for energy chains and robotic applications. This product prioritises safety and efficacy, readily accommodating a wide operational voltage range and boasting impressive mechanical endurance, all while being resistant to a variety of environmental factors.
Conforms to EN 61076 2 104 and EN 61984 standards for quality assurance
UV and hydrolysis resistant materials extend product life in harsh conditions
IP65 IP68 and IP69K protection ratings ensure optimal performance in wet and dusty environments
High torsional and flexural strength accommodates extensive movement cycles without failure
Self extinguishing and flame retardant properties enhance safety in workplace environments
Gold plated contacts maximise conductivity over time improving signal integrity
