Molex Female M12, Straight to Pigtail Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 468-222
- Distrelec Article No.:
- 304-61-842
- Mfr. Part No.:
- 1200060645
- Manufacturer:
- Molex
Subtotal (12 units, in packs of 12)*
€186.65
(exc. VAT)
€229.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.65 | €15.554 |
*price indicative
- RS Stock No.:
- 468-222
- Distrelec Article No.:
- 304-61-842
- Mfr. Part No.:
- 1200060645
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Actuator/Sensor Cable | |
| Series | 120006 | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Pigtail | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Actuator/Sensor Cable | ||
Series 120006 | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Pigtail | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Circular Cable Assembly features 5 positions with a female plug-to-wire configuration and an M12 keyed insert. The cable is 10 meters long and includes a PVC jacket for durability. It is designed for free-hanging applications and operates reliably in industrial environments.
Complies with China RoHS regulations for environmentally sensitive applications
Active status ensures continuous availability and reliability
Low Halogen designation prioritises user safety and environmental considerations
Meets EU RoHS compliance with necessary exemptions highlighting its suitability for a range of uses
Contains relevant REACH SVHC information to assure stakeholders of material safety
Supports multiple compliance statements across various industry standards for greater Trust
Documented compliance with IPC 1752A Class C and D standards for enhanced industry credibility
