Molex Female M12, Right Angle to Pigtail Actuator/Sensor Cable, 25 m
- RS Stock No.:
- 480-520
- Distrelec Article No.:
- 304-64-140
- Mfr. Part No.:
- 1200064184
- Manufacturer:
- Molex
Subtotal (1 pack of 3 units)*
€201.32
(exc. VAT)
€247.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €201.32 | €67.107 |
*price indicative
- RS Stock No.:
- 480-520
- Distrelec Article No.:
- 304-64-140
- Mfr. Part No.:
- 1200064184
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Actuator/Sensor Cable | |
| Series | 120006 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 25m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS Certificate of Compliance, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Actuator/Sensor Cable | ||
Series 120006 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 25m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS Certificate of Compliance, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Circular Cable Assembly features 4 positions with a female plug-to-wire configuration and an M12 right-angle keyed insert. The cable is 25 meters long and includes a PUR jacket for durability. It is designed for free-hanging applications and operates reliably in industrial environments.
Active status ensures reliable performance in demanding environments
Designed to meet multiple industry compliance standards providing peace of mind
Low Halogen status contributes to enhanced safety for end users
Complies with EU RoHS regulations with specific exemptions ensuring a responsible choice
Supplied with comprehensive industry compliance documents for transparency
Aligned with market needs facilitating easy integration into existing systems
