Molex Female M12, Straight to Pigtail Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 504-553
- Distrelec Article No.:
- 304-64-145
- Mfr. Part No.:
- 1200658165
- Manufacturer:
- Molex
Subtotal (15 units, in packs of 15)*
€177.17
(exc. VAT)
€217.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €177.17 | €11.811 |
*price indicative
- RS Stock No.:
- 504-553
- Distrelec Article No.:
- 304-64-145
- Mfr. Part No.:
- 1200658165
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Actuator/Sensor Cable | |
| Series | 120065 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Pigtail | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Actuator/Sensor Cable | ||
Series 120065 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Pigtail | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Circular Cable Assembly features 5 positions with a female plug-to-wire configuration and an M12 keyed insert. The cable is 3 meters long and includes a PVC jacket for durability. It is designed for free-hanging applications and operates reliably in industrial environments.
Features a status of Active for immediate availability
Designed with an engineering number that signifies high manufacturing standards
Complies with multiple industry documents demonstrating versatility in applications
Offers Low Halogen status promoting safer use in technology
Backed by formal certificates of compliance for EU RoHS requirements
Provides transparency with known compliance aspects towards environmental regulations
