Molex Male 4 way M12, Right Angle to Male 4 way M12 Micro Change Cordset, 23 m

Subtotal (1 bag of 2 units)*

€224.87

(exc. VAT)

€276.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€224.87€112.435

*price indicative

RS Stock No.:
471-408
Distrelec Article No.:
304-61-939
Mfr. Part No.:
1201080021
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120108

Product Type

Cordset

Jacket Colour

Blue, Green

Jacket Material

PVC

Cable Length

23m

Connector Type A

M12, Right Angle

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M12 Micro Change

Voltage

125V

Standards/Approvals

IEC 62474

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Double-Ended Cordset is expertly designed for robust connectivity in demanding environments. Offering a Compact and versatile solution, this cordset features 4 poles and a D-coded configuration, ensuring reliable data transmission and power supply. With a generous length of 23.0m, it provides ample reach for industrial applications. The integrated PVC cable guarantees durability while maintaining flexibility, essential for varied installation scenarios. This cordset is engineered to operate seamlessly within a temperature range of -25° to +75°C, making it suitable for a wide array of operational contexts. Whether for automation or control systems, this cordset promises to deliver excellent performance, backed by stringent compliance with industry standards.

Designed for high-performance applications in harsh environments

Features a shielded-stranded wire construction for reduced interference

Threaded coupling style ensures a secure connection

IP67 rating provides protection against dust and water ingress

Utilizes a robust blue-green cable jacket for visibility and durability

Constructed with high-quality materials for longevity and reliability

Offers maximum current capacity of 1.5A for versatile usage

Meets industry compliance standards for safety and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy