Molex Male 4 way M12, Right Angle to Female 4 way M12 Micro Change Cordset, 2 m
- RS Stock No.:
- 471-776
- Distrelec Article No.:
- 304-61-883
- Mfr. Part No.:
- 1200661384
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€260.71
(exc. VAT)
€320.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €260.71 | €65.178 |
*price indicative
- RS Stock No.:
- 471-776
- Distrelec Article No.:
- 304-61-883
- Mfr. Part No.:
- 1200661384
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120066 | |
| Product Type | Cordset | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 Micro Change | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA LR6837, EU RoHS, IEC 62474, REACH SVHC, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120066 | ||
Product Type Cordset | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12 Micro Change | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CSA LR6837, EU RoHS, IEC 62474, REACH SVHC, UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) double-ended cordset is engineered for reliability and versatility in demanding industrial environments. Featuring a robust construction and high-quality materials, this cordset seamlessly connects male and female Micro-Change connectors at a convenient 90° angle. Ideal for a variety of applications, its yellow TPE cable not only provides Visual identification but also ensures durability and flexibility, making it perfect for automation and control systems. The cordset's IP67 rating guarantees protection against dust and water immersion, allowing for dependable performance even in challenging conditions. With a length of 2.0m, it meets diverse installation needs while maintaining optimal signal integrity.
Designed for seamless connection in industrial applications
Highly resistant to environmental factors ensuring longevity in use
Compact design allows for easy integration in tight spaces
Threaded coupling style provides secure connections to prevent accidental disconnections
Lightweight construction facilitates ease of handling during installation
Exceptional current and voltage ratings support a wide range of electronics
Complies with EU RoHS standards reinforcing commitment to safety and health
