Molex Male 4 way M12, Right Angle to Male 4 way M12 Micro Change Cordset, 3 m
- RS Stock No.:
- 468-238
- Distrelec Article No.:
- 304-55-919
- Mfr. Part No.:
- 1201080169
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
€220.09
(exc. VAT)
€270.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.09 | €55.023 |
*price indicative
- RS Stock No.:
- 468-238
- Distrelec Article No.:
- 304-55-919
- Mfr. Part No.:
- 1201080169
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Cordset | |
| Jacket Material | TPE | |
| Jacket Colour | Teal | |
| Cable Length | 3m | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| Standards/Approvals | IEC 62474 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Cordset | ||
Jacket Material TPE | ||
Jacket Colour Teal | ||
Cable Length 3m | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 125V | ||
Standards/Approvals IEC 62474 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) double-ended cordset is a robust and reliable solution designed for demanding industrial applications. Featuring a Durable design and superior materials, this cordset ensures optimal connectivity between devices, making it an Ideal choice for connecting sensors and actuators in various automation systems. With its high-performance characteristics, including IP67 ingress protection, this product guarantees resilience in harsh environments, safeguarding against dust and moisture. Whether used in manufacturing or other industrial settings, the micro-change (M12) cordset excels in providing secure and stable connections, facilitating efficient communication and operation.
Constructed with a Teal TPE cable jacket for increased flexibility and durability
IP67 rated offering exceptional protection against dust and water ingress
Designed with a threaded coupling style for secure and reliable connections
Operates effectively over a wide temperature range accommodating diverse environments
Incorporates a D coded keyway for proper orientation and compatibility
Features 4 poles for enhanced signal transmission and power delivery
Related links
- Molex Male 4 way M12 3 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Male 5 way Right Angle to Male 5 way M12 Micro Change Cordset, 3 m
- Molex Male 4 way M12 23 m
- Molex Male 4 way M12 8 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way M12 90 m
