Molex Female 3 way M12, Right Angle to Male Pigtail Cordset, 10 m
- RS Stock No.:
- 471-548
- Distrelec Article No.:
- 304-56-916
- Mfr. Part No.:
- 1200060009
- Manufacturer:
- Molex
Subtotal (1 pack of 15 units)*
€193.40
(exc. VAT)
€237.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €193.40 | €12.893 |
*price indicative
- RS Stock No.:
- 471-548
- Distrelec Article No.:
- 304-56-916
- Mfr. Part No.:
- 1200060009
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120006 | |
| Product Type | Cordset | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| Standards/Approvals | UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120006 | ||
Product Type Cordset | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
Standards/Approvals UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset is meticulously designed for flexibility and efficiency in industrial applications. With its robust female (90°) connector transitioning to a pigtail, this cordset facilitates optimal connectivity while maintaining a Compact form factor. The 0.34mm² black PVC cable boasts a generous 10.0m length, ensuring it can effectively bridge distances within various setups. Engineered for reliability, it meets stringent IP67 ratings, ensuring protection against dust and water ingress, making it an Ideal choice for rugged environments. Elevated by its Active status, this cordset is part of the renowned 120006 series, underscoring its high-quality construction and performance within the realm of circular industrial cordsets. Its state-of-the-art materials and thoughtful design choices contribute to long-lasting operation and compliance with environmental standards, assuring users of its suitability across multiple applications.
Threaded coupling style ensures secure connections
Robust construction for enhanced durability in challenging environments
IP67 rating provides reliable performance against moisture and dust
Flexible cable diameter facilitates easy routing in tight spaces
Compatible with a wide range of industrial applications
Lead and halogen compliance ensures alignment with global standards
Lightweight design offers ease of handling and installation
