Molex Female 12 way M12, Right Angle to Male Pigtail Cordset, 10 m
- RS Stock No.:
- 480-528
- Distrelec Article No.:
- 304-61-864
- Mfr. Part No.:
- 1200655103
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€199.52
(exc. VAT)
€245.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €199.52 | €39.904 |
*price indicative
- RS Stock No.:
- 480-528
- Distrelec Article No.:
- 304-61-864
- Mfr. Part No.:
- 1200655103
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Cordset | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL20549 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Cordset | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type A M12, Right Angle | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL20549 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset is expertly designed to facilitate reliable and efficient connections in industrial environments. With a robust construction that includes a 10.0m PUR cable, it provides the durability needed for demanding applications. This cordset features 12 poles and a female connector at a 90° angle to a pigtail, ensuring versatile installation options and optimal space utilisation. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. Engineered for excellence, this product meets various compliance standards, ensuring it can be incorporated seamlessly into existing systems while adhering to industry regulations.
Optimised for various industrial applications offering reliable connectivity
Robust PUR cable jacket for exceptional durability and flexibility
IP67 rating for superior resistance to water and dust
Compliant with multiple industry standards for peace of mind
Featuring a lightweight design that simplifies handling and installation
