Molex Female 4 way Straight to Pigtail Cordset, 2 m
- RS Stock No.:
- 474-012
- Distrelec Article No.:
- 304-61-905
- Mfr. Part No.:
- 1200790266
- Manufacturer:
- Molex
Subtotal (1 pack of 12 units)*
€212.53
(exc. VAT)
€261.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.53 | €17.711 |
*price indicative
- RS Stock No.:
- 474-012
- Distrelec Article No.:
- 304-61-905
- Mfr. Part No.:
- 1200790266
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120079 | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Voltage | 25V | |
| IP Rating | IP69K | |
| Standards/Approvals | UL2464 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120079 | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Voltage 25V | ||
IP Rating IP69K | ||
Standards/Approvals UL2464 | ||
- COO (Country of Origin):
- PL
The Molex ultra-lock (M12) single-ended cordset is meticulously designed to meet the demanding needs of industrial applications. With a robust 4-pole configuration, this cordset ensures reliable connectivity while providing a straightforward plug-and-play solution. Constructed with high-quality materials, it features a black PVC cable jacket that offers excellent durability and flexibility. The cordset's pigtail end allows for versatile installation options, making it Ideal for various setups. With an impressive IP69K rating, this product promises superior protection against dust and high-pressure water jets, ensuring Peak performance in challenging environments. Coupled with high electrical ratings, it delivers both reliability and efficiency for your connectivity needs.
Robust 4-pole configuration for reliable connections
Black PVC cable jacket enhances durability and flexibility
Pigtail end allows for versatile installation
IP69K rating offers protection against dust and high-pressure water
Suitable for challenging industrial environments
Efficient electrical performance ensures optimal functionality
Designed for straightforward plug-and-play solutions
Related links
- Molex Female 4 way M8 2 m
- Molex Female 4 way Right Angle to Male Pigtail Cordset, 2 m
- Molex Female 4 way Straight to Male Pigtail Cordset, 2 m
- Molex Female 5 way Straight to Pigtail Cordset, 2 m
- Molex Female 5 way M8 2 m
- Molex Female Mini-Change 2 m
- Molex Male 4 way Straight to Pigtail Cordset, 2 m
- Molex Female 4 way M12 15 m
