Molex Female 4 way Right Angle to Male Pigtail Cordset, 2 m
- RS Stock No.:
- 471-789
- Distrelec Article No.:
- 304-61-909
- Mfr. Part No.:
- 1200798013
- Manufacturer:
- Molex
Subtotal (1 pack of 12 units)*
€180.34
(exc. VAT)
€221.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €180.34 | €15.028 |
*price indicative
- RS Stock No.:
- 471-789
- Distrelec Article No.:
- 304-61-909
- Mfr. Part No.:
- 1200798013
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120079 | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 250V | |
| Standards/Approvals | REACH, RoHS | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120079 | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 250V | ||
Standards/Approvals REACH, RoHS | ||
IP Rating IP69K | ||
- COO (Country of Origin):
- PL
The Molex Ultra-Lock (M12) Single-Ended Cordset delivers a robust and reliable solution for your industrial connectivity needs. Combining a Compact design with high-quality materials, this cordset is engineered to withstand the rigours of demanding environments while ensuring optimal performance. Its unique configuration allows seamless integration into existing systems, making it an Ideal choice for various applications requiring durability and efficiency. With an impressive operating temperature range and a protective IP69K rating, this product stands out for its resilience against environmental factors, ensuring long-lasting functionality. Whether youre working in harsh conditions or integrating sophisticated machinery, this cordset provides the assurance of quality and dependability you can trust.
Constructed with a PUR jacket for enhanced flexibility and longevity
Designed with a push to lock coupling style for secure connections
Features a female connector end for versatile application compatibility
Offers an operational temperature range that ensures performance under extreme conditions
Utilises environmentally compliant materials for responsible manufacturing
Incorporates four poles to facilitate multiple electrical connections
Black cable jacket provides a professional and discreet appearance
Utilises gold plating for superior electrical conductivity and corrosion resistance
