Molex Male 5 way M8, Right Angle to Male Pigtail Cordset, 10 m

Subtotal (1 pack of 8 units)*

€246.56

(exc. VAT)

€303.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€246.56€30.82

*price indicative

RS Stock No.:
474-018
Distrelec Article No.:
304-64-156
Mfr. Part No.:
1200868177
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120086

Product Type

Cordset

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

M8, Right Angle

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

Pigtail

Connector Gender B

Male

Voltage

30V ac, 36V ac

Standards/Approvals

UL2464

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Nano-Change (M8) Single-Ended Cordset is designed for versatility and reliability in circular industrial applications. Engineered with a sturdy PVC jacket, this cordset features a knurled hexnut connection that ensures a secure fit, allowing for a consistent electrical performance. Its five poles and B-coded configuration provide a reliable link between devices, accommodating a range of voltage and current requirements. The combination of a 10m length and robust materials makes this cordset suitable for various environments, while its IP67 rating guarantees protection against dust and water ingress. Perfect for industrial settings, this product balances durability with functionality, ensuring efficient operation.

Offers a secure threaded coupling style to prevent disconnection

Constructed with high-quality materials that withstand extreme temperatures

Designed with a pigtail connector to enhance installation flexibility

Provides excellent current carrying capability for demanding applications

The lightweight design facilitates easy handling and installation

Complies with multiple industry standards, ensuring reliability in critical settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy