Molex Male 5 way M8, Right Angle to Male Pigtail Cordset, 2 m
- RS Stock No.:
- 471-794
- Distrelec Article No.:
- 304-64-158
- Mfr. Part No.:
- 1200868398
- Manufacturer:
- Molex
Subtotal (1 pack of 15 units)*
€279.72
(exc. VAT)
€344.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €279.72 | €18.648 |
*price indicative
- RS Stock No.:
- 471-794
- Distrelec Article No.:
- 304-64-158
- Mfr. Part No.:
- 1200868398
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120086 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Right Angle | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | UL21198 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120086 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M8, Right Angle | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals UL21198 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Nano-change (M8) single-ended cordset stands out with its robust design and practical features, catering to the demands of circular industrial applications. This innovative solution integrates a knurled hexnut and a B-coded male connector at a 90° orientation, providing optimum flexibility and ease of installation. With a generous length of 2.0m, it is Ideal for various setups, ensuring reliable performance between connected devices. The cable boasts a Durable PUR jacket, designed for resilience in challenging environments, while its IP67 rating offers protection against dust and water ingress. This product is engineered to meet the needs of modern industries, delivering both performance and compliance in one versatile package.
Designed for reliability in industrial applications
Flexible cable length accommodates a variety of installations
IP67 rating ensures protection against water and dust
Knurled hexnut enhances grip for secure connections
B-coded male connector facilitates proper alignment during installation
Durable construction withstands harsh environmental conditions
PUR cable jacket protects against abrasion and wear
Compliant with multiple industry standards for peace of mind
Optimized for efficient signal transmission across devices
