Molex Male 5 way M8, Right Angle to Male Pigtail Cordset, 5 m
- RS Stock No.:
- 504-581
- Distrelec Article No.:
- 304-64-161
- Mfr. Part No.:
- 1200868653
- Manufacturer:
- Molex
Subtotal (1 reel of 10 units)*
€273.85
(exc. VAT)
€336.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €273.85 | €27.385 |
*price indicative
- RS Stock No.:
- 504-581
- Distrelec Article No.:
- 304-64-161
- Mfr. Part No.:
- 1200868653
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120086 | |
| Product Type | Cordset | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | UL21215 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120086 | ||
Product Type Cordset | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M8, Right Angle | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP67 | ||
Standards/Approvals UL21215 | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) Single-Ended Cordset is a sophisticated solution designed for demanding industrial environments. With its robust knurled hexnut coupling style and expertly crafted components, this cordset ensures reliable connections for a wide range of applications. The product features a Durable 24 AWG black TPU WSOR cable, providing exceptional protection against wear and tear, while maintaining flexibility and longevity. Not only does it offer an impressive 5.0m length for versatile installation options, but the B-coded male connector also guarantees secure and precise alignments. Engineered to operate efficiently in temperatures ranging from -25° to +85°C, this cordset is a trustworthy partner for your connectivity needs, ensuring performance without compromise.
Designed to withstand extreme environmental conditions
Equipped with a knurled hexnut for secure fastening
Offers a generous cable length for installation flexibility
Utilizes high-quality materials for enhanced durability
Features an IP67 rating for superior ingress protection
Compatible with various industrial protocols and applications
Low-weight construction aids in efficient handling and installation
