Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 15 m
- RS Stock No.:
- 474-039
- Distrelec Article No.:
- 304-55-921
- Mfr. Part No.:
- 1201080246
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€283.14
(exc. VAT)
€348.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €283.14 | €141.57 |
*price indicative
- RS Stock No.:
- 474-039
- Distrelec Article No.:
- 304-55-921
- Mfr. Part No.:
- 1201080246
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120108 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Cable Length | 15m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS, IEC 61249 2 21, IEC 62474, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120108 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Cable Length 15m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals EU RoHS, IEC 61249 2 21, IEC 62474, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Molex Micro-Change (M12) double-ended cordset is engineered to deliver reliable connectivity in demanding industrial applications. Featuring a robust shielded PUR cable, this product is designed to withstand both environmental challenges and mechanical stress, ensuring long-lasting performance. The cordset elegantly connects two male M12 connectors while maintaining exceptional signal integrity. With an impressive length of 15.0m, it offers flexibility for various installation requirements. Tailored for industrial environments, it meets diverse compliance standards, including EU RoHS and REACH SVHC, making it an Ideal choice for environmentally conscious users seeking uncompromising quality.
Designed to offer exceptional durability in harsh environments
Features a threaded coupling for secure and reliable connections
The green cable jacket enhances visibility and identification
Achieves IP67 rating ensuring maximum protection against dust and water ingress
Incorporates low halogen materials to minimise environmental impact
Optimised for high performance applications with a 5e performance category
Constructed with high quality materials enhancing electrical conductivity
Supports a wide temperature range accommodating various operational conditions
Related links
- Molex Male 4 way M12 Straight Cordset, 15 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Male 4 way Mini-Change Straight Cordset, 15 m
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Male 4 way M12 15 m
