Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 15 m
- RS Stock No.:
- 478-815
- Mfr. Part No.:
- 1201088429
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€242.93
(exc. VAT)
€298.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.93 | €121.465 |
*price indicative
- RS Stock No.:
- 478-815
- Mfr. Part No.:
- 1201088429
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Cordset | |
| Cable Length | 15m | |
| Jacket Colour | Teal | |
| Jacket Material | TPU | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Cordset | ||
Cable Length 15m | ||
Jacket Colour Teal | ||
Jacket Material TPU | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) double-ended cordset is designed for industrial applications where reliability and performance are paramount. With a robust construction featuring a teal TPU cable, this product ensures durability against environmental wear while providing seamless connectivity in demanding settings. Its versatility is highlighted by a design that seamlessly connects male to male, making it suitable for a variety of setups. The 4-pole configuration accommodates a wide range of protocols, including EtherNet, facilitating efficient data transfer across systems. With an admirable temperature range and IP67 rating, this cordset offers outstanding performance in diverse conditions, catering to the needs of industrial Ethernet applications. Ideal for those seeking both quality and functionality, this cordset epitomizes the commitment to excellence in connectivity solutions.
Constructed with a shielded TPU wire for enhanced durability
IP67 rating ensures protection against dust and water ingress
Designed for seamless integration into industrial Ethernet networks
The threaded coupling style provides a secure and reliable connection
Temperature range of -20° to +75°C enables versatile use in various environments
Gendered connectors maintain compatibility across a wide range of applications
Lightweight design at only 848.900 grams enhances ease of handling
Lead-containing compliance in accordance with REACH regulations
Related links
- Molex Male 4 way M12 Straight Cordset, 15 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Male 4 way Mini-Change Straight Cordset, 15 m
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Male 4 way M12 15 m
