TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 16.5 m
- RS Stock No.:
- 504-196
- Distrelec Article No.:
- 303-18-312
- Mfr. Part No.:
- 3-2322330-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€237.26
(exc. VAT)
€291.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.26 |
*price indicative
- RS Stock No.:
- 504-196
- Distrelec Article No.:
- 303-18-312
- Mfr. Part No.:
- 3-2322330-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 16.5m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 16.5m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D-M-4 cabling assembly is engineered for exceptional performance in data communication applications. Designed with precision, it offers a reliable connection while maintaining stringent compliance with international quality standards. The 16.5-metre length ensures versatility for various installations, making it an ideal choice for both new projects and upgrades. With a low halogen content, this product aligns with environmental standards, promoting sustainable practices while delivering high performance. Whether for industrial use or networking solutions, this cable assembly provides robustness and dependability that professionals seek in their connectivity components.
Offers a robust and durable design suitable for industrial environments
Complies with EU directives ensuring environmental responsibility
Utilises advanced materials providing reliable signal integrity
Features low halogen content supporting environmentally conscious initiatives
Designed for easy installation facilitating quick deployment and setup
Compatible with a range of devices enhancing versatility in application
Related links
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 11.5 m
- TE Connectivity Male 8 way Straight to M8 16.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 16.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 17.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 16 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 17 m
