TE Connectivity Male 8 way Straight to 8 way M8, Straight Sensor Actuator Cable, 13.5 m
- RS Stock No.:
- 474-828
- Distrelec Article No.:
- 303-18-054
- Mfr. Part No.:
- 2-2322421-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€530.35
(exc. VAT)
€652.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €530.35 |
*price indicative
- RS Stock No.:
- 474-828
- Distrelec Article No.:
- 303-18-054
- Mfr. Part No.:
- 2-2322421-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 13.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 13.5m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cable assembly is designed for optimal performance in demanding environments. With a robust 13.5m length and CAT 7 compliance, it ensures high-speed data transmission and dependable connectivity for various applications. Ideal for industrial settings, the products reliable construction and compatibility with a range of devices make it crucial for seamless operations. Its internal components are crafted to meet rigorous standards, ensuring not just durability but also compliance with significant regulations such as EU RoHS and EU REACH. The thoughtful design includes features that prevent environmental hazards, making it a fitting choice for forward-thinking companies dedicated to sustainability.
Robust construction for enduring performance in industrial settings
Designed for high-speed data transmission with CAT 7 compliance
Optimally long cable length for versatile installation options
Compatible with a variety of devices for seamless integration
Environmental considerations ensure reduced ecological impact
Conforms to EU RoHS and EU REACH regulations for peace of mind
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 13.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 18.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 3.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 14.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 14 m
- TE Connectivity Male 8 way Straight to 8 way M8 11.5 m
