TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13 m
- RS Stock No.:
- 474-832
- Distrelec Article No.:
- 303-18-063
- Mfr. Part No.:
- 2-2322422-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€607.70
(exc. VAT)
€747.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €607.70 |
*price indicative
- RS Stock No.:
- 474-832
- Distrelec Article No.:
- 303-18-063
- Mfr. Part No.:
- 2-2322422-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Cable Length | 13m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Cable Length 13m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D M 4 cab ASS. (PLG-PLG) 13.0M cat 5E is a premium cable assembly designed to ensure reliable connectivity in demanding environments. Crafted specifically for industrial applications, this cable features robust connectors that provide secure and stable connections, facilitating seamless data transmission. With its extended length, it offers versatility in installation, ensuring you can reach even the most challenging locations with ease. Its compatibility with a variety of devices makes it an essential choice for any system requiring high-performance connectivity. The assembly is built to withstand harsh conditions, ensuring durability and longevity, while its design adheres to stringent standards of safety and compliance, making it a dependable option for users seeking both reliability and performance.
Designed for versatility in industrial environments
Features secure connectors that enhance stability
Robust build quality ensures longevity in challenging conditions
Compatible with a wide range of devices
Conforms to strict safety and compliance standards
Facilitates seamless data transmission across networks
Related links
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 8 way Straight to 8 way M8 13 m
- TE Connectivity Male 8 way M12 Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 18 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 12.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 11.5 m
