TE Connectivity Male 8 way M12, Right Angle to M8, Straight Sensor Actuator Cable, 13 m
- RS Stock No.:
- 468-372
- Distrelec Article No.:
- 303-18-073
- Mfr. Part No.:
- 2-2322423-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€566.65
(exc. VAT)
€696.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €566.65 |
*price indicative
- RS Stock No.:
- 468-372
- Distrelec Article No.:
- 303-18-073
- Mfr. Part No.:
- 2-2322423-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 13m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | Cat7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 13m | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals Cat7 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cable assembly is meticulously engineered to deliver exceptional connectivity for diverse applications. With its robust design, it offers reliable performance in demanding environments, making it an ideal choice for industrial and commercial use. The 13.0 meter length provides ample reach, ensuring flexibility in installation and layout. Its meticulous construction not only meets stringent compliance standards but also reassures users of its longevity and effectiveness. Designed for simple integration, this assembly facilitates seamless communication between devices while ensuring optimal data transmission capabilities, particularly suited for CAT 7 specifications.
Features a high-quality plug-plug configuration for enhanced connectivity
Constructed to withstand both environmental and mechanical stresses
Offers low halogen content for environmentally conscious usage
Designed to comply with EU RoHS and ELV directives
Utilizes advanced materials for superior data transmission
Optimized for installation in industrial settings where performance is critical
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 13 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 18 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 3 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 12.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15 m
