TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 11 m
- RS Stock No.:
- 476-812
- Distrelec Article No.:
- 303-18-059
- Mfr. Part No.:
- 2-2322422-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€557.87
(exc. VAT)
€686.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €557.87 |
*price indicative
- RS Stock No.:
- 476-812
- Distrelec Article No.:
- 303-18-059
- Mfr. Part No.:
- 2-2322422-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Jacket Colour | Blue | |
| Cable Length | 11m | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Jacket Colour Blue | ||
Cable Length 11m | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity high-performance M12 D-M-4 cable assembly is designed to meet the demanding needs of various industrial applications. Boasting a robust 11.0m length and compliant with CAT5E standards, this product ensures reliable data transmission and durable connectivity. Perfectly crafted for plug-to-plug connections, the assembly showcases exceptional construction quality that adheres to various regulatory standards, making it an ideal choice for professionals seeking reliability. With compliance to environmental directives like EU RoHS and ELV, this cable assembly embodies the commitment to both quality and sustainability. Whether it's powering networking devices or connecting sensors, this cable assembly serves as an essential component in modern industrial setups, reflecting innovation and practicality.
Designed specifically for robust industrial applications
Ensures reliable data transmission with CAT5E compliance
Flexible length of 11.0m caters to various installation requirements
Construction quality promotes longevity and durability
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 11 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 11 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 12.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 11.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13 m
