Molex Male 3 way Straight to Female 3 way Straight Cordset, 12 m
- RS Stock No.:
- 477-471
- Distrelec Article No.:
- 304-55-931
- Mfr. Part No.:
- 1300100494
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€375.64
(exc. VAT)
€462.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €375.64 | €187.82 |
*price indicative
- RS Stock No.:
- 477-471
- Distrelec Article No.:
- 304-55-931
- Mfr. Part No.:
- 1300100494
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130010 | |
| Cable Length | 12m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130010 | ||
Cable Length 12m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | ||
- COO (Country of Origin):
- PL
The Molex Mini-Change A-Size Double-Ended Cordset is engineered for versatility and robustness in industrial applications. Featuring a male to female configuration, this quality cordset ensures reliable connections with its Durable TPE cable, designed to withstand harsh environments. With a length of 12.0m, it provides the flexibility needed for diverse setups. Its 3-pole design enables efficient power transfer, making it Ideal for use with DeviceNet protocols. Built to meet rigorous industry standards, this cordset offers peace of mind for operational reliability in critical systems. The vibrant yellow cable jacket not only enhances visibility but also resists abrasion and wear, ensuring longevity. Furthermore, it is compliant with necessary environmental regulations, reinforcing its suitability for discerning manufacturers.
Designed for robust connectivity in industrial applications
12.0m length allows for versatile installation options
Yellow cable jacket improves visibility and durability
Supports DeviceNet protocol for seamless communication
3-pole design enhances efficiency in power transfer
Constructed with materials resistant to wear and tear
IP67 rating ensures protection against dust and water ingress
Compliant with essential environmental regulations
Related links
- Molex Male 3 way Straight to Female 3 way Straight Cordset, 5 m
- Molex Male 3 way Straight to Female 3 way Straight Cordset, 1 m
- Molex Male 3 way Straight to Female 3 way Straight Cordset, 2 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 3.66 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 6.1 m
- Molex Male 3 way Cordset to Female 3 way Nano-Fit Cordset, 0.6 m
- Molex Male 3 way Cordset to Female 3 way BradPower D-Size Cordset, 1 m
- Molex Male 3 way Cordset to Female 3 way BradPower D-Size Cordset, 2 m
