Banner Female 3 way Straight to Female 4 way Straight Cordset, 6.1 m
- RS Stock No.:
- 292-894
- Mfr. Part No.:
- LQMAEC-320SS
- Manufacturer:
- Banner
Subtotal (1 unit)*
€54.59
(exc. VAT)
€67.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.59 |
*price indicative
- RS Stock No.:
- 292-894
- Mfr. Part No.:
- LQMAEC-320SS
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | WLB92 | |
| Cable Length | 6.1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| IP Rating | IP50 | |
| Standards/Approvals | CE, cURus, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series WLB92 | ||
Cable Length 6.1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 300V | ||
IP Rating IP50 | ||
Standards/Approvals CE, cURus, RoHS | ||
- COO (Country of Origin):
- TW
The Banner LED Light Bar is a cutting-edge lighting solution designed to enhance visibility in various industrial settings. With advanced LED technology, this unit provides uniform light output, ensuring a glare-free environment that promotes productivity and safety. Engineered for resilience, the light bar boasts a sturdy metal housing and a shatter-resistant window, making it ideal for demanding applications. Installation is simplified through versatile mounting options, allowing for easy integration into your workspace.
Available in multiple configurations to suit differing application requirements
Offers high lumen output for maximised visibility at workspaces
Constructed to ensure long lasting performance with minimal maintenance
Related links
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 3.66 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 150 mm
- Banner Female 8 way Straight to Pigtail Cordset, 3 m
- Banner Female 3 way Straight to Flying Lead Cordset, 1.83 m
- Banner Female 3 way Straight to Unterminated Cordset, 1.83 m
- Banner Female 3 way Straight to Cordset, 490 mm
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.7 m
