Banner Female 3 way Straight to Female 4 way Straight Cordset, 150 mm
- RS Stock No.:
- 292-891
- Mfr. Part No.:
- LQMAEC-3005SS
- Manufacturer:
- Banner
Subtotal (1 unit)*
€19.58
(exc. VAT)
€24.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.58 |
*price indicative
- RS Stock No.:
- 292-891
- Mfr. Part No.:
- LQMAEC-3005SS
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cordset | |
| Series | WLB92 | |
| Jacket Material | PVC | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 300V | |
| Standards/Approvals | CE, cURus, RoHS | |
| IP Rating | IP50 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cordset | ||
Series WLB92 | ||
Jacket Material PVC | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 300V | ||
Standards/Approvals CE, cURus, RoHS | ||
IP Rating IP50 | ||
- COO (Country of Origin):
- TW
The Banner LED Light Bar stands out with its exceptional brightness and uniform light output, designed to enhance visibility in various work environments. The product is crafted using advanced LED technology, providing an energy-efficient lighting solution that requires minimal maintenance. Whether for machine lighting, low bay applications, or workstations, this light bar promises to boost worker productivity with its no-glare performance. Built with durable materials, it is ideally suited to withstand challenging conditions while offering easy installation options. The product's compatibility with Pulse Width Modulation dimming allows users to tailor light intensity from 0% to 100%, ensuring optimal brightness whenever needed.
Dimming capability enhances control over light outputs
Compatible with a dimmer module for added functionality
Certified for safe operation with protective circuitry
Resilient against reverse polarity and transient voltages
Related links
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 3.66 m
- Banner Female 3 way Straight to Female 4 way Straight Cordset, 6.1 m
- Banner Female 8 way Straight to Pigtail Cordset, 3 m
- Banner Female 5 way Straight to Male 4 way Straight Cordset, 310 mm
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.83 m
- Banner Female 5 way Straight to Male 4 way Straight Cordset, 600 mm
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 1.7 m
- Banner Female 4 way Straight to Male 4 way Straight Cordset, 3.3 m
