Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 5 m
- RS Stock No.:
- 472-760
- Distrelec Article No.:
- 304-62-006
- Mfr. Part No.:
- 1300480090
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-760
- Distrelec Article No.:
- 304-62-006
- Mfr. Part No.:
- 1300480090
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130048 | |
| Jacket Colour | Teal | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 25V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, IEC 61249 2 21, IEC 62474, IPC 1752A, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130048 | ||
Jacket Colour Teal | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 25V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, IEC 61249 2 21, IEC 62474, IPC 1752A, REACH SVHC | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) double-ended cordset is engineered for robust connectivity in industrial applications. Designed with precision, it features 4 poles in a D-coded configuration, Ideal for ensuring reliable data transmission. The cordset, with its Durable PVC cable, boasts a generous length of 5.0m, providing the flexibility needed for various setups. Its male-to-male configuration ensures compatibility with a range of devices, making it a versatile solution for your connectivity needs. With an IP67 rating, this cordset is built to withstand dust and water ingress, perfect for demanding environments.
Designed with a Durable PVC cable for long-lasting performance
IP67 rated to ensure protection against dust and water
4 poles with D-coding for consistent data integrity
Straight-to-straight orientation simplifies installation
Threaded coupling style ensures a secure connection
Compatible with multiple devices, enhancing versatility
Male-to-male configuration provides flexibility in connectivity
Lightweight design facilitates easy handling and setup
Related links
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 8 way M12 Straight Cordset, 5 m
- Molex Male 5 way M12 Straight Cordset, 5 m
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 5 m
- Molex Male 4 way M12 5 m
- Molex Female 5 way M12 Straight Cordset, 5 m
