Molex Male 4 way M12, Straight to M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 477-741
- Distrelec Article No.:
- 304-64-179
- Mfr. Part No.:
- 1300480117
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€242.64
(exc. VAT)
€298.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.64 | €121.32 |
*price indicative
- RS Stock No.:
- 477-741
- Distrelec Article No.:
- 304-64-179
- Mfr. Part No.:
- 1300480117
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 130048 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Cable Length | 10m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 130048 | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Cable Length 10m | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M12, Straight | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- US
The Molex circular cable assembly features an M12 male pin connector with a 4-position configuration, where all positions are loaded. The first connector is a free-hanging (in-line) receptacle with a secure and reliable connection. The second connector is also a receptacle, ensuring a compatible and versatile connection for various applications.
Round cable
Polyurethane cable material
Shielded
IP67 rated
Related links
- Molex Male 4 way M12 Straight Sensor Actuator Cable, 30 m
- Molex Male 4 way M12 Straight Sensor Actuator Cable, 60 m
- Molex Male 4 way M12 x 2 Straight Sensor Actuator Cable, 3 m
- Molex Female 4 way M12 Straight Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- Molex Male 4 way M12 10 m
- Molex Male 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
