Molex Female M12, Right Angle to Pigtail Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 480-142
- Distrelec Article No.:
- 304-61-865
- Mfr. Part No.:
- 1200655659
- Manufacturer:
- Molex
Subtotal (1 box of 15 units)*
€191.33
(exc. VAT)
€235.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €191.33 | €12.755 |
*price indicative
- RS Stock No.:
- 480-142
- Distrelec Article No.:
- 304-61-865
- Mfr. Part No.:
- 1200655659
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Pigtail | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Connector Type B Pigtail | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex product represents a synthesis of Advanced engineering and compliance, ensuring superior performance in challenging environments. Designed to meet the high standards demanded by modern applications, it stands out with its robust engineering number, reflecting an unwavering commitment to quality and reliability. With an Active status, this product is compatible with various industry requirements, including EU RoHS guidelines and REACH regulations, thereby supporting environmentally responsible manufacturing. The transparency of compliance documentation is a testament to the manufacturer's dedication to safety and sustainability, making it an Ideal choice for industries that priorities these values. This offering not only satisfies regulatory expectations but also enhances operational efficiency in diverse applications.
Complies with ProMinent environmental standards, ensuring responsible usage
Active status indicates ongoing reliability and support for diverse applications
Robust engineering number guarantees high-quality performance
Multiple compliance statements bolster its versatility across industries
Includes key industry compliance documents for added assurance
Facilitates easy integration into existing systems with rigorous standards
