Molex Female M12, Right Angle to Male M12, Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 480-521
- Distrelec Article No.:
- 304-64-141
- Mfr. Part No.:
- 1200070144
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€209.46
(exc. VAT)
€257.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €209.46 | €10.473 |
*price indicative
- RS Stock No.:
- 480-521
- Distrelec Article No.:
- 304-64-141
- Mfr. Part No.:
- 1200070144
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120007 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120007 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- CZ
The Molex Commitment to innovation and quality with its latest product tailored for diverse applications. Designed to meet stringent compliance standards, this product ensures reliability in various environments. With robust engineering and adherence to regulations like China RoHS and EU RoHS, it caters to eco-conscious manufacturers. This product not only embodies high performance but also features low-halogens, making it an Ideal choice for intricate designs demanding safety and compliance. The comprehensive certification documents provided serve as a testament to its reliability, allowing businesses to fulfil regulatory requirements without compromise. Elevate your projects with seamless integration and proven compliance, ensuring peace of mind in your supply chain.
Designed to meet global compliance standards
Offers low-halogens for enhanced safety
Robust engineering ensures long-lasting performance
Comes with extensive compliance certifications
Enables smooth integration in a variety of applications
Supports eco-friendly initiatives with environmental compliance
