Molex Male 5 way Right Angle to Male 5 way M12, Straight Cordset, 2 m
- RS Stock No.:
- 480-322
- Distrelec Article No.:
- 304-61-958
- Mfr. Part No.:
- 1210360195
- Manufacturer:
- Molex
Subtotal (1 bag of 10 units)*
€273.70
(exc. VAT)
€336.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €273.70 | €27.37 |
*price indicative
- RS Stock No.:
- 480-322
- Distrelec Article No.:
- 304-61-958
- Mfr. Part No.:
- 1210360195
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 121036 | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 24V | |
| IP Rating | IP65 | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 121036 | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 24V | ||
IP Rating IP65 | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
- COO (Country of Origin):
- PL
The Molex Brad mPm DIN Form A-18mm to Micro-Change (M12) 5 Pole Cordset is expertly designed for seamless connectivity in industrial applications. This high-performance solution features a robust and versatile construction, ensuring maximum reliability in demanding environments. With a 2.0 meter length and a Durable black PUR cable jacket, it excels in providing secure connections for your electrical needs. The innovative coupling style, combined with a reliable male-to-male connection, guarantees optimal performance and longevity. This product stands out with its yellow LED indicator that adds a layer of Visual confirmation for operational integrity, catering to the specific demands of circular industrial corsets. Engineered for functionality, it meets stringent compliance standards, making it an Ideal choice for manufacturers and engineers alike.
Robust design for enhanced durability in challenging settings
Yellow LED indicator for easy operational visibility
Flexible coupling style to adapt to various applications
Compliant with EU RoHS regulations for eco-friendly usage
Threaded coupling style ensuring secure connections
Lightweight construction that facilitates easy handling
Versatile use in a multitude of industrial environments
Acts as a reliable solution for power and signal transmission
Related links
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
- Molex Female 5 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 5 way Right Angle to Male 5 way M12 3 m
- Molex Male 5 way Right Angle to Male 5 way M12 1 m
- Molex Male 5 way Straight to Female Straight Cordset, 2 m
