Molex Male 4 way M12, Right Angle to Female M12, Straight Cordset, 2 m
- RS Stock No.:
- 323-581
- Distrelec Article No.:
- 301-35-995
- Mfr. Part No.:
- 1200668831
- Manufacturer:
- Molex
Subtotal (1 unit)*
€21.29
(exc. VAT)
€26.19
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.29 |
*price indicative
- RS Stock No.:
- 323-581
- Distrelec Article No.:
- 301-35-995
- Mfr. Part No.:
- 1200668831
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Cordset | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Cordset | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Circular Industrial Cordset Micro-Change M12 Double-Ended Cordset with Knurled Hexnut and 4 poles features a male straight to female 90-degree connection. Constructed with 22 AWG black TPU WSOR cable and has a length of 2.0m.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 2 m
- Molex Male 4 way Straight to Male 4 way Straight Cordset, 2 m
