Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 2 m
- RS Stock No.:
- 471-410
- Distrelec Article No.:
- 304-61-942
- Mfr. Part No.:
- 1201080199
- Manufacturer:
- Molex
Subtotal (1 pack of 3 units)*
€182.86
(exc. VAT)
€224.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.86 | €60.953 |
*price indicative
- RS Stock No.:
- 471-410
- Distrelec Article No.:
- 304-61-942
- Mfr. Part No.:
- 1201080199
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Cordset | |
| Cable Length | 2m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, REACH SVHC, UL E361772 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Cordset | ||
Cable Length 2m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, REACH SVHC, UL E361772 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Double-Ended Cordset is engineered for a variety of industrial applications, providing reliable connectivity in challenging environments. This robust solution offers a male-to-male configuration featuring four poles with D-coding, ensuring precise alignment and secure connections. The high-quality PUR jacket not only enhances flexibility but also protects the internal wiring from environmental hazards, making it Ideal for both indoor and outdoor use. With a generous length of 2.0m (6.56 inch), it provides ample reach without compromising performance. Designed for ease of installation, this cordset meets rigorous industry standards, making it a trusted choice for professionals seeking Durable and efficient connectivity.
Four pole configuration ensures effective data transmission
Threaded coupling style guarantees secure connections
Low halogen construction promotes safety in electronic circuit designs
IP67 rating provides dust tight protection against temporary immersion in water
Operating temperature range supports a wide variety of applications
Shielded PUR cable design reduces the risk of interference
Compact cable diameter enhances ease of installation in tight spaces
Compatibility with various devices enhances its versatility
Nickel plated brass coupling nut ensures longevity and durability
Related links
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Male 5 way Right Angle to Male 5 way M12 2 m
- Molex Male 4 way Straight to Female 4 way Straight Cordset, 2 m
- Molex Male 4 way Straight to Male 4 way Straight Cordset, 2 m
- Molex Male 4 way M12 2 m
- Molex Male 4 way M12 2 m
