Molex Female 5 way M12, Right Angle to Pigtail Cordset, 5 m
- RS Stock No.:
- 480-519
- Distrelec Article No.:
- 304-55-885
- Mfr. Part No.:
- 1200060654
- Manufacturer:
- Molex
Subtotal (1 pack of 15 units)*
€187.86
(exc. VAT)
€231.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €187.86 | €12.524 |
*price indicative
- RS Stock No.:
- 480-519
- Distrelec Article No.:
- 304-55-885
- Mfr. Part No.:
- 1200060654
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120006 | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120006 | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12, Right Angle | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset is designed for robust and reliable connections in demanding industrial environments. With its high-quality construction and attention to detail, this cordset ensures a consistent performance, even under challenging conditions. Engineered for versatility, it features a threaded coupling style and a 90° orientation to the pigtail, making installation straightforward and flexible. Its Durable black PVC cable maintains integrity and resilience over time, while the five-pole configuration accommodates a range of electrical connections. The cordset is ideally suited for a variety of applications within circular industrial settings, offering a seamless blend of functionality and efficiency.
Threaded coupling style for secure connections
Crafted with a robust PVC cable for long lasting performance
Five pole configuration to support diverse electrical applications
IP67 rated for protection against dust and water ingress
Compliant with EU RoHS and REACH regulations for environmentally conscious use
UL rated ensuring adherence to international safety standards
Lightweight design aids in easier handling and installation
