Molex Female 8 way M12, Right Angle to Male Pigtail Cordset, 5 m
- RS Stock No.:
- 504-566
- Distrelec Article No.:
- 304-64-148
- Mfr. Part No.:
- 1200698611
- Manufacturer:
- Molex
Subtotal (1 pack of 6 units)*
€212.17
(exc. VAT)
€260.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.17 | €35.362 |
*price indicative
- RS Stock No.:
- 504-566
- Distrelec Article No.:
- 304-64-148
- Mfr. Part No.:
- 1200698611
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120069 | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Polyurethane | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120069 | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Polyurethane | ||
Number of Contacts A 8 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset is expertly engineered for exceptional connectivity in demanding environments. This product boasts a robust design, featuring a knurled hexnut that ensures secure coupling while maintaining ease of use. With its eight-pole configuration, this cordset facilitates reliable connection options, making it Ideal for various applications within the circular industrial sector. The shielded 24 AWG black TPU WSOR cable offers both flexibility and durability over lengths that reach an impressive 5.0m (16.40 inch). Its IP67 rating signifies the protection against dust and water ingress, ensuring longevity and performance even in challenging conditions. Additionally, this cordset reflects compliance with industry standards, providing peace of mind for users seeking reliability and quality in their industrial applications.
Crafted from high quality materials for superior performance and longevity
Designed to withstand harsh conditions making it suitable for demanding environments
Offers a flexible cable structure that maintains its shape under various conditions
Ensures secure connections with a threaded coupling style for added dependability
Achieves industry certifications reinforcing reliability for critical applications
Provides a sleek black finish that complements industrial aesthetics
Incorporates lead free construction to enhance environmental responsibility
