Molex Female M12, Right Angle to Male M12, Straight Cordset, 5 m
- RS Stock No.:
- 323-775
- Distrelec Article No.:
- 301-35-997
- Mfr. Part No.:
- 1200668833
- Manufacturer:
- Molex
Subtotal (1 unit)*
€24.66
(exc. VAT)
€30.33
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.66 |
*price indicative
- RS Stock No.:
- 323-775
- Distrelec Article No.:
- 301-35-997
- Mfr. Part No.:
- 1200668833
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Cordset | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Cordset | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Molex Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 4 Poles, Male (Straight) to Female (90°), 22 AWG, Black TPU WSOR Cable, 5.0m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female 5 way M12 Straight Cordset, 5 m
- Molex Male 8 way M12 Straight Cordset, 5 m
- Molex Female 5 way M12 Straight Cordset, 5 m
- Molex Male 5 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Baumer Female 4 way M12 Straight Cordset, 5 m
- Molex Female 5 way M12 Straight Cordset, 20 m
