Molex Female Sensor Cable
- RS Stock No.:
- 480-533
- Distrelec Article No.:
- 304-61-869
- Mfr. Part No.:
- 1200659033
- Manufacturer:
- Molex
Subtotal (1 box of 12 units)*
€180.76
(exc. VAT)
€222.33
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €180.76 | €15.063 |
*price indicative
- RS Stock No.:
- 480-533
- Distrelec Article No.:
- 304-61-869
- Mfr. Part No.:
- 1200659033
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Sensor Cable | |
| Connector Gender A | Female | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Sensor Cable | ||
Connector Gender A Female | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | ||
- COO (Country of Origin):
- IT
The TE Connectivity product exemplifies superior engineering and innovation, designed to meet the demands of modern electronics. With a robust engineering number, it stands as a testament to reliability and compliance. The product is actively engaged in progressing environmental standards, ensuring it adheres to essential regulations like China RoHS and EU RoHS, along with other critical compliance frameworks. This commitment to sustainability is matched by its performance, making it a preferred choice for professionals seeking both quality and compliance in their electronic components. From its conception to delivery, this product aligns with industry-leading practices, providing a balanced solution for your electronic needs.
Active compliance with multiple regulatory standards
Incorporates advanced engineering techniques for enhanced performance
Designed to integrate smoothly within various electronic environments
Supports low-halogen use, promoting environmental responsibility
Includes comprehensive product compliance statements for transparency
Features documentation that aligns with IPC class standards
Related links
- Molex Female Actuator/Sensor Cable
- Molex Female Sensor Actuator Cable, 7 m
- Phoenix Contact Male 4 way Angled Plug M12 SPEEDCON to Female 4 way Angled Socket M12 SPEEDCON Actuator/Sensor Cable,
- Lumberg Automation Male 4 way Female 4 way 4-Pin Female M12 Actuator/Sensor Cable
- Baumer Female Actuator/Sensor Cable, 5 m
- HARTING Female 5 way M12 to Actuator/Sensor Cable, 10 m
- HARTING Female 5 way M12 to Actuator/Sensor Cable, 1 m
- HARTING Female 4 way M12 to Actuator/Sensor Cable, 1 m
