Molex Male M12, Right Angle to Right Angle Plug Actuator/Sensor Cable
- RS Stock No.:
- 471-567
- Distrelec Article No.:
- 302-89-597
- Mfr. Part No.:
- 1201080129
- Manufacturer:
- Molex
Subtotal (1 unit)*
€359.16
(exc. VAT)
€441.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.16 |
*price indicative
- RS Stock No.:
- 471-567
- Distrelec Article No.:
- 302-89-597
- Mfr. Part No.:
- 1201080129
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Actuator/Sensor Cable | |
| Series | 120108 | |
| Jacket Colour | Green | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Right Angle Plug | |
| Standards/Approvals | EU RoHS, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Actuator/Sensor Cable | ||
Series 120108 | ||
Jacket Colour Green | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Connector Type B Right Angle Plug | ||
Standards/Approvals EU RoHS, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Encapsulates essential details about a robust and dependable product known for its Active compliance across various environmental standards. It is designed with modern engineering principles, ensuring that it meets the stringent requirements of todays industries. The product is meticulously crafted to align with regulations such as China RoHS and EU RoHS, providing assurance to users regarding its minimal environmental impact. In addition, its adherence to low-halogen standards highlights a commitment to safety and sustainability. This innovative solution also comes with extensive compliance certifications, making it a fitting choice for industries that priorities eco-friendly practices and regulatory compliance. The Advanced engineering number associated with this product further attests to its high-quality design and manufacturing processes, positioning it as a reliable option for your operational needs.
Active status ensures reliability in various applications
Includes multiple compliance documents for comprehensive regulatory assurance
Manufactured under stringent engineering protocols for superior quality
Supports sustainable practices, making it an eco-friendly choice
Versatile application potential across multiple industries
Prepares users for upcoming compliance challenges through proactive design
Related links
- Phoenix Contact Male 4 way M12 Right Angle to Female 4 way M12
- B&R Male 4 way Right Angle to Right Angle Plug Actuator/Sensor Cable, 1 m
- Allen Bradley Female 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 1.5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 10 m
- TE Connectivity Male 4 way M12 5 m
- TE Connectivity Male 3 way M12 5 m
- TE Connectivity Female 3 way M12 5 m
