Baumer Female 5 way M12, Straight to M12 Actuator/Sensor Cable, 5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
334-800
Distrelec Article No.:
301-58-238
Mfr. Part No.:
ESG 34CH0500G
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Actuator/Sensor Cable

Series

ESG 34CH0500G

Jacket Colour

Black

Jacket Material

PUR

Cable Length

5m

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Type B

M12

Standards/Approvals

No

COO (Country of Origin):
PL
The Baumer female connector M12 is suitable for a wide range of encoder and sensor models, including BMMK 58, BMMS K23, BMMS K34, BMMS K50, BMMS M50, BMMS M75, BMMV 58K, BMSK 58, BRID, BRIH, BRIV 58K, BRIV 58S, EAM360 and EAM580 series (various versions), as well as MSIA 42 and MSIA 68. It ensures reliable connectivity across multiple devices and applications.

5 pins

Straight connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy