Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 38 m
- RS Stock No.:
- 477-743
- Distrelec Article No.:
- 303-65-433
- Mfr. Part No.:
- 1300480315
- Manufacturer:
- Molex
Subtotal (1 unit)*
€277.48
(exc. VAT)
€341.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.48 |
*price indicative
- RS Stock No.:
- 477-743
- Distrelec Article No.:
- 303-65-433
- Mfr. Part No.:
- 1300480315
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 130048 | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 38m | |
| Jacket Colour | Teal | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 125V | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 130048 | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 38m | ||
Jacket Colour Teal | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 125V | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) double-ended cordset redefines connectivity for industrial applications. Offering a robust design, it features a 4-pole configuration and utilises D-coding for effective data transmission. The cordset is constructed with a teal TPE cable, ensuring flexibility and durability across various environments. At 38.0m, it provides an extended reach, making it suitable for diverse setups. Whether deployed in challenging situations or routine operations, this Active product meets rigorous standards, promising reliability and ease of integration into existing systems.
Designed for seamless integration in circular industrial applications
The IP67 rating ensures protection against dust and water ingress
Constructed with high-quality TPE material for enhanced durability
Threaded coupling style allows for secure connections
Features a net weight of 1541 grams for stability during installation
Offers a temperature range of -20° to +75°C for versatile use
Employs nickel-plated brass for improved corrosion resistance
Provides a reliable electrical performance with a maximum current of 1.5A
Related links
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 38 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 23 m
- Molex Male 4 way M12 Straight Cordset, 57 m
- Molex Male 4 way M12 Straight Cordset, 54 m
- Molex Male 4 way M12 Straight Cordset, 1 m
- Molex Male 4 way M12 Straight Cordset, 3 m
- Molex Male 4 way M12 Straight Cordset, 61 m
