Molex Female 5 way M12, Straight to Male 5 way M12, Straight Cordset, 1 m
- RS Stock No.:
- 480-540
- Distrelec Article No.:
- 304-61-884
- Mfr. Part No.:
- 1200668084
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-540
- Distrelec Article No.:
- 304-61-884
- Mfr. Part No.:
- 1200668084
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120066 | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | chemSHERPA, EU RoHS, REACH SVHC, IEC 62474, IEC 61249 2 21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120066 | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals chemSHERPA, EU RoHS, REACH SVHC, IEC 62474, IEC 61249 2 21 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) double-ended cordset is designed for reliable connectivity in industrial settings. This versatile product features female to male connectors, ensuring secure connections for your electrical applications. Engineered with a Durable PUR/PVC cable, the cordset is not only robust but also flexible and lightweight, making it easy to handle and install. With an IP67 rating, this cordset guarantees protection against dust and water, making it suitable for various environmental conditions. The exquisite design is complemented by a standard length of 1.0m, providing ample reach for most installations. Ideal for circular industrial applications, this product supports efficient data transmission while maintaining superior performance standards.
Robust construction designed for flexibility and longevity
IP67 rating ensures full protection against environmental factors
Threaded coupling style allows for secure and stable connections
Compatible with multiple industrial applications for versatility
Streamlined design enhances aesthetics without compromising functionality
Lightweight nature simplifies installation and minimizes installation effort
Excellent operating temperature range for diverse operating conditions
Copper alloy contacts guarantee excellent electrical conductivity
Related links
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Male 5 way M12 Straight Cordset, 1 m
- Molex Female 3 way M12 Straight Cordset, 1 m
- Molex Female 4 way M12 Straight Cordset, 1 m
- Molex Female 3 way M8 Straight Cordset, 1 m
- Molex Male 5 way Right Angle to Male 5 way M12 1 m
