TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 14.5 m
- RS Stock No.:
- 504-190
- Distrelec Article No.:
- 303-18-309
- Mfr. Part No.:
- 3-2317142-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€275.98
(exc. VAT)
€339.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.98 |
*price indicative
- RS Stock No.:
- 504-190
- Distrelec Article No.:
- 303-18-309
- Mfr. Part No.:
- 3-2317142-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 231 | |
| Cable Length | 14.5m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 231 | ||
Cable Length 14.5m | ||
Jacket Colour Blue | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Cable assembly offers a reliable and efficient solution for interconnectivity needs in a variety of applications. With a robust design tailored for high-performance data transmission, this cable is ideal for industrial and commercial environments where durability and reliability are paramount. Spanning 14.5 metres, it features a plug-to-plug configuration that ensures seamless connections, making it perfect for extensive setups. Designed with compliance in mind, this cable meets stringent regulations, ensuring peace of mind for users prioritising safety and eco-friendliness. Its state-of-the-art construction further minimises the risk of interference, providing superior data transfer capabilities and optimised signal integrity across various devices.
Plug to plug configuration facilitates easy installation
Extended length supports versatile application scenarios
Designed for high performance data transmission
Constructed with compliance to environmental regulations
Low halogen content enhances safety and eco friendliness
Engineered for superior signal integrity and reduced interference
Suitable for industrial and commercial use ensuring durability
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 14.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 14.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 9.5 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 12 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 11 m
- TE Connectivity Male Straight to Straight Cable Assembly, 19.5 m
