Phoenix Contact 8 way Free Cable End to Female 8 way M12, Straight Sensor Actuator Cable, 5 m

Subtotal (1 pack of 50 units)*

€2,031.55

(exc. VAT)

€2,498.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,031.55€40.631

*price indicative

RS Stock No.:
483-072
Mfr. Part No.:
1571732
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Grey

Number of Contacts A

8

Connector Type A

Free Cable End

Connector Gender B

Female

Number of Contacts B

8

Connector Type B

M12, Straight

Voltage

30V

Standards/Approvals

cUL, DIN EN 60811-2-1, UL, UL 758/1581

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable designed for enhanced connectivity in industrial applications. This robust cable features eight positions and is constructed from durable PVC material in an appealing grey RAL 7001 finish, ensuring both functionality and aesthetic appeal. With a cable length of 5 metres and a free cable end design, it provides flexibility for various installation needs. The product is equipped with an M12 socket connection, enhancing its compatibility with numerous devices. This sensor/actuator cable not only showcases excellent electrical properties but also offers reliable performance under demanding conditions, making it an ideal choice for automation projects.

Designed for reliable connectivity in industrial settings

Constructed with materials that meet flame resistance standards

Offers a flexible cable length suitable for diverse setups

Offers exceptional insulation resistance enhancing safety and reliability

Meets stringent environmental compliance regulations which ensuring eco friendliness

Rodent resistant materials help improve durability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy