Phoenix Contact Female 5 way M12, Straight to 5 way Free Cable End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 483-101
- Mfr. Part No.:
- 1476892
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€37.10
(exc. VAT)
€45.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.10 |
*price indicative
- RS Stock No.:
- 483-101
- Mfr. Part No.:
- 1476892
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, IEC 61076-2-010, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, IEC 61076-2-010, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed to enhance connectivity in industrial applications. This cable features a robust 5-position configuration and is constructed from PUR material, providing exceptional durability and flexibility. With its halogen-free construction and advanced shielding technology, it ensures reliable signal transmission even in environments prone to electromagnetic interference. The cable is engineered for both fixed and flexible installations, accommodating a wide temperature range and environmental conditions. As a part of the push-pull connector family, installation and disconnection are both quick and safe, making this cable an ideal choice for a variety of applications, from automation systems to complex machinery.
Halogen-free construction promotes a safer working environment
Advanced shielding technology provides reliable signal integrity
Designed for both fixed and flexible installations for versatile use
Robust outer sheath ensures superior resistance to abrasion and chemicals
Excellent temperature tolerance supports diverse operational scenarios
Typical Bending cycles of up to 10 million enhance long-term reliability
Meets strict industry standards for quality and safety
Easy to install, thanks to the push-pull connector design
Related links
- Phoenix Contact Female 5 way M12 3 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 1.5 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 15 m
